
A390M | |
|---|---|
DigiKey Part Number | A390M-ND |
Manufacturer | |
Manufacturer Product Number | A390M |
Description | DIODE STD 600V 400A DO200AA R62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 400A Clamp On DO-200AA, R62 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 400 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 mA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-200AA, R62 |
Current - Average Rectified (Io) 400A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 76,29967 € | 2.288,99 € |
| Unit Price without VAT: | 76,29967 € |
|---|---|
| Unit Price with VAT: | 90,79661 € |

