
A390D | |
|---|---|
DigiKey Part Number | A390D-ND |
Manufacturer | |
Manufacturer Product Number | A390D |
Description | DIODE STD 400V 400A DO200AA R62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 400A Clamp On DO-200AA, R62 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 400A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 400 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 mA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-200AA, R62 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 74,20533 € | 2.226,16 € |
| Unit Price without VAT: | 74,20533 € |
|---|---|
| Unit Price with VAT: | 88,30434 € |

