
A197B | |
---|---|
DigiKey Part Number | A197B-ND |
Manufacturer | |
Manufacturer Product Number | A197B |
Description | DIODE STANDARD 200V 250A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 250A Chassis, Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 250A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 49,24867 € | 1.477,46 € |
Unit Price without VAT: | 49,24867 € |
---|---|
Unit Price with VAT: | 58,60592 € |