
A190RPD | |
|---|---|
DigiKey Part Number | A190RPD-ND |
Manufacturer | |
Manufacturer Product Number | A190RPD |
Description | DIODE STANDARD REV 1400V 250A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 250A Chassis, Stud Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 250 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Operating Temperature - Junction -40°C ~ 200°C |
Voltage - DC Reverse (Vr) (Max) 1400 V | Base Product Number |
Current - Average Rectified (Io) 250A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 147,76600 € | 4.432,98 € |
| Unit Price without VAT: | 147,76600 € |
|---|---|
| Unit Price with VAT: | 175,84154 € |

