
A180PD | |
|---|---|
DigiKey Part Number | A180PD-ND |
Manufacturer | |
Manufacturer Product Number | A180PD |
Description | DIODE STD 1400V 150A DO205AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1400 V 150A Chassis, Stud Mount DO-205AA (DO-8) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 mA @ 1400 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-205AA (DO-8) |
Voltage - DC Reverse (Vr) (Max) 1400 V | Operating Temperature - Junction -40°C ~ 200°C |
Current - Average Rectified (Io) 150A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 150 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 146,42033 € | 4.392,61 € |
| Unit Price without VAT: | 146,42033 € |
|---|---|
| Unit Price with VAT: | 174,24019 € |

