
A177P | |
|---|---|
DigiKey Part Number | A177P-ND |
Manufacturer | |
Manufacturer Product Number | A177P |
Description | DIODE STANDARD 1000V 100A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 100A Stud Mount |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.3 µs |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Operating Temperature - Junction -40°C ~ 125°C |
Voltage - DC Reverse (Vr) (Max) 1000 V | Base Product Number |
Current - Average Rectified (Io) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 129,03933 € | 3.871,18 € |
| Unit Price without VAT: | 129,03933 € |
|---|---|
| Unit Price with VAT: | 153,55680 € |

