
2N4364 | |
|---|---|
DigiKey Part Number | 2N4364-ND |
Manufacturer | |
Manufacturer Product Number | 2N4364 |
Description | SCR 600V 110A TO94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 110 A Standard Recovery Chassis, Stud Mount |
Datasheet | Datasheet |
Category | Current - On State (It (AV)) (Max) 70 A |
Manufacturer Powerex Inc. | Current - On State (It (RMS)) (Max) 110 A |
Packaging Bulk | Current - Off State (Max) 10 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 1600A @ 60Hz |
Voltage - Off State 600 V | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 3 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 250 mA | Mounting Type Chassis, Stud Mount |
Voltage - On State (Vtm) (Max) 2.5 V | Package / Case TO-209AC, TO-94-4, Stud |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 149,59300 € | 4.487,79 € |
| Unit Price without VAT: | 149,59300 € |
|---|---|
| Unit Price with VAT: | 178,01567 € |

