
2N1913 | |
|---|---|
DigiKey Part Number | 2N1913-ND |
Manufacturer | |
Manufacturer Product Number | 2N1913 |
Description | SCR 200V 110A TO94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SCR 200 V 110 A Standard Recovery Chassis, Stud Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 70 mA | |
Voltage - On State (Vtm) (Max) | 2.3 V | |
Current - On State (It (AV)) (Max) | 70 A | |
Current - On State (It (RMS)) (Max) | 110 A | |
Current - Off State (Max) | 18 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1000A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-209AC, TO-94-4, Stud | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 128,92967 € | 3.867,89 € |
| Unit Price without VAT: | 128,92967 € |
|---|---|
| Unit Price with VAT: | 153,42631 € |

