Image for 1N4593R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4593R

DigiKey Part Number
1N4593R-ND
Manufacturer
Manufacturer Product Number
1N4593R
Description
DIODE STD REV 800V 150A DO205AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 800 V 150A Chassis, Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5.5 mA @ 800 V
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-205AA (DO-8)
Voltage - DC Reverse (Vr) (Max)
800 V
Operating Temperature - Junction
-60°C ~ 200°C
Current - Average Rectified (Io)
150A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30132,37667 €3.971,30 €
Unit Price without VAT:132,37667 €
Unit Price with VAT:157,52824 €