
TX91501B-3W-ID | |
|---|---|
DigiKey Part Number | 1964-1017-ND |
Manufacturer | |
Manufacturer Product Number | TX91501B-3W-ID |
Description | POWERCASTER TRANSMITTER - 915 MH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter 915MHz ASK, DSSS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powercast Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Modulation or Protocol | ASK, DSSS | |
Frequency | 915MHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | 3W | |
Data Rate (Max) | - | |
Features | LED Indicator, Wall Mount | |
Voltage - Supply | 5V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,31000 € | 243,31 € |
| 10 | 215,60900 € | 2.156,09 € |
| 25 | 206,04280 € | 5.151,07 € |
| Unit Price without VAT: | 243,31000 € |
|---|---|
| Unit Price with VAT: | 289,53890 € |











