
POE-ICO-A | |
|---|---|
DigiKey Part Number | 3426-POE-ICO-ATB-ND |
Manufacturer | |
Manufacturer Product Number | POE-ICO-A |
Description | Power Over Ethernet |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 1 Port Splitter 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 60V ~ 36V | |
Number of Ports | 1 | |
Voltage - Output | 5V | |
Current - Output | 3 A | |
Power (Watts) - Per Port | 15W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100 Mbps | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 75% | |
Mounting Type | Desktop | |
Size / Dimension | 2.56" L x 1.77" W x 1.02" H (65.0mm x 45.0mm x 26.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | USB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,41000 € | 102,41 € |
| 5 | 94,66600 € | 473,33 € |
| 10 | 90,36300 € | 903,63 € |
| 20 | 85,19950 € | 1.703,99 € |
| 50 | 81,75700 € | 4.087,85 € |
| 100 | 73,15100 € | 7.315,10 € |
| Unit Price without VAT: | 102,41000 € |
|---|---|
| Unit Price with VAT: | 121,86790 € |


