
POE-GIG-DVR | |
---|---|
DigiKey Part Number | 3426-POE-GIG-DVRTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | POE-GIG-DVR |
Description | Power + Data Driver POE |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 24V Power Over Ethernet (POE) Port PoE Injector/Splitter 10/100/1000 Mbps, 10Gbps Data Rate |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | PoE Injector/Splitter | |
Voltage - Input | 3.3 ~ 5V | |
Voltage - Output | 5V, 9V, 12V, 24V | |
Power (Watts) - Per Port | 15W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps, 10Gbps | |
Features | - | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | CE | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | USB | |
Weight | 0.128 lb (58.06 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,65000 € | 98,65 € |
Unit Price without VAT: | 98,65000 € |
---|---|
Unit Price with VAT: | 117,39350 € |