
CAT6-SLM-15FT-SV | |
---|---|
DigiKey Part Number | 3426-CAT6-SLM-15FT-SVTB-ND |
Manufacturer | |
Manufacturer Product Number | CAT6-SLM-15FT-SV |
Description | Slim Cat6 Ethernet Patch Cable, |
Customer Reference | |
Detailed Description | Modular Cable 15.00' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Mounting Type | Free Hanging (In-Line) | |
Length | 15.00' (4.57m) | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,45000 € | 33,45 € |
Unit Price without VAT: | 33,45000 € |
---|---|
Unit Price with VAT: | 39,80550 € |