USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-USBC-1F-STR

DigiKey Part Number
3426-CAB-USBC-1F-STR-ND
Manufacturer
Manufacturer Product Number
CAB-USBC-1F-STR
Description
USB-A to USB-C 1FT Straight Indu
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.00' (914.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.00' (914.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Powerbx LLC
A separate 55,24 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,35000 €16,35 €
515,49000 €77,45 €
1012,90900 €129,09 €
Unit Price without VAT:16,35000 €
Unit Price with VAT:19,45650 €