
CAB-GIG-3MC-STR | |
---|---|
DigiKey Part Number | 3426-CAB-GIG-3MC-STR-ND |
Manufacturer | |
Manufacturer Product Number | CAB-GIG-3MC-STR |
Description | Gigabit Apple 3 Meter Cable Stra |
Customer Reference | |
Detailed Description | Cable Micro B Male to Lightning Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,45000 € | 33,45 € |
Unit Price without VAT: | 33,45000 € |
---|---|
Unit Price with VAT: | 39,80550 € |