
BRA-RNF-BL | |
|---|---|
DigiKey Part Number | 3426-BRA-RNF-BL-ND |
Manufacturer | |
Manufacturer Product Number | BRA-RNF-BL |
Description | MOUNT RECT GEN PURP 0.551" |
Customer Reference | |
Detailed Description | Component Mount General Purpose Rectangular 0.551" (14.00mm) Black |
Datasheet | Datasheet |
Category | Material Aluminum, Anodized |
Manufacturer Powerbx Inc. | Color Black |
Packaging Bulk | Features High Frequency Usage |
Part Status Active | Length 9.646" (245.00mm) |
Type Mount | Width 3.150" (80.00mm) |
Shape Rectangular | Height 0.551" (14.00mm) |
Usage General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,89000 € | 221,89 € |
| 20 | 212,46150 € | 4.249,23 € |
| 50 | 203,89460 € | 10.194,73 € |
| 100 | 199,61110 € | 19.961,11 € |
| Unit Price without VAT: | 221,89000 € |
|---|---|
| Unit Price with VAT: | 264,04910 € |

