
ADA-DOOR-SV | |
---|---|
DigiKey Part Number | 3426-ADA-DOOR-SV-ND |
Manufacturer | |
Manufacturer Product Number | ADA-DOOR-SV |
Description | Ada Door iPad Mini Gen 6 Mount S |
Customer Reference | |
Detailed Description | Mounting Bracket For 7" or Larger Display/Screen |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Powerbx Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | 7" or Larger Display/Screen | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 282,22000 € | 282,22 € |
Unit Price without VAT: | 282,22000 € |
---|---|
Unit Price with VAT: | 335,84180 € |