
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85.5% |
Part Status Active | Operating Temperature 0°C ~ 50°C (With Derating) |
Type Open Frame | Features Adjustable Output, Load Sharing, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.00" L x 1.50" W x 0.90" H (76.2mm x 38.1mm x 22.9mm) |
Voltage - Output 1 12V | Approval Agency CB, CE |
Current - Output 1 2.5 A | Standard Number 60601-1; 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,44000 € | 46,44 € |
| Unit Price without VAT: | 46,44000 € |
|---|---|
| Unit Price with VAT: | 55,26360 € |

