
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 14.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 89.5% | |
Operating Temperature | -40°C ~ 95°C | |
Features | Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.84" L x 4.96" W x 1.50" H (249.9mm x 126.0mm x 38.1mm) | |
Approval Agency | CB, CE, CSA, cURus, EN, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,62000 € | 751,62 € |
| 5 | 715,85800 € | 3.579,29 € |
| 10 | 700,98600 € | 7.009,86 € |
| Unit Price without VAT: | 751,62000 € |
|---|---|
| Unit Price with VAT: | 894,42780 € |

