OFI1200A12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OFI1200A28-NO

DigiKey Part Number
3180-OFI1200A28-NO-ND
Manufacturer
Manufacturer Product Number
OFI1200A28-NO
Description
AC/DC CONVERTER 28V 1204W
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
43 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90.5%
Operating Temperature
-40°C ~ 95°C
Features
Adjustable Output, Baseplate, PFC, Remote On/Off, Remote Sense
Mounting Type
Chassis Mount
Size / Dimension
10.24" L x 5.59" W x 1.58" H (260.0mm x 142.0mm x 40.1mm)
Approval Agency
CB, CE, CSA, cURus, EN, UKCA, UL
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.117,59000 €1.117,59 €
51.064,41000 €5.322,05 €
Manufacturers Standard Package
Unit Price without VAT:1.117,59000 €
Unit Price with VAT:1.329,93210 €