New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSC-12500ACX

DigiKey Part Number
3164-PSC-12500ACX-ND
Manufacturer
Manufacturer Product Number
PSC-12500ACX
Description
PSC-12500ACX;12V-0.5A;90-264V;CE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desktop Battery Charger 12V 500mA 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Sonic Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Desktop
Battery Chemistry
Lead Acid
Battery Cell Size
12V
Number of Cells
1
Voltage - Nominal
12V
Charge Current - Max
500mA
Charge Time
-
Voltage - Input
90 ~ 240VAC
Power - Max
7.5W
Size / Dimension
3.15" L x 1.97" W x 2.24" H (80.00mm x 50.00mm x 57.00mm)
Mounting Type
Desktop
Termination Style
Alligator Clips
Features
-
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, cETLus, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5022,22980 €1.111,49 €
Manufacturers Standard Package
Unit Price without VAT:22,22980 €
Unit Price with VAT:26,45346 €