
PS-1208 | |
---|---|
DigiKey Part Number | 3164-PS-1208-ND |
Manufacturer | |
Manufacturer Product Number | PS-1208 |
Description | PS-1208;GENPURPOSE;12V;0.8AH;JST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 800mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.78" L x 0.98" W x 2.44" H (96.0mm x 25.0mm x 62.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 13,35650 € | 267,13 € |
Unit Price without VAT: | 13,35650 € |
---|---|
Unit Price with VAT: | 15,89424 € |