
PIX30LBS-FS | |
|---|---|
DigiKey Part Number | 3164-PIX30LBS-FS-ND |
Manufacturer | |
Manufacturer Product Number | PIX30LBS-FS |
Description | PIX30LBS-FS; SEALED 12V 28AH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 30Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.54" L x 4.96" W x 6.81" H (166.1mm x 126.0mm x 173.0mm) | |
Termination Style | Nut and Bolt, M6 | |
Discharge Rate | 3A | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 10Hrs | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 108,07500 € | 216,15 € |
| Unit Price without VAT: | 108,07500 € |
|---|---|
| Unit Price with VAT: | 128,60925 € |

