
PDC-1285 F2 | |
---|---|
DigiKey Part Number | 3164-PDC-1285F2-ND |
Manufacturer | |
Manufacturer Product Number | PDC-1285 F2 |
Description | PDC-1285 F2;DEEPCYCLE;12V;8.5AH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA, AGM) Battery Rechargeable (Secondary) 8.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.72" H (151.0mm x 65.0mm x 94.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 425mA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 25,35870 € | 7.607,61 € |
Unit Price without VAT: | 25,35870 € |
---|---|
Unit Price with VAT: | 30,17685 € |