
TOP414GN-TL | |
|---|---|
DigiKey Part Number | 596-1083-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOP414GN-TL |
Description | IC REG BUCK BOOST 8SMD |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable 1 Output 8-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Mfr | Frequency - Switching 120kHz |
Series | Synchronous Rectifier No |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Function Step-Up, Step-Down, Step-Up/Step-Down | Package / Case |
Output Configuration Positive, Isolation Capable | Supplier Device Package 8-SMD |
Topology | Base Product Number |

