Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP267KG

DigiKey Part Number
596-1405-ND
Manufacturer
Manufacturer Product Number
TOP267KG
Description
IC OFFLINE SWITCH FLYBACK 12ESOP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz, 132kHz 12-ESOP
Datasheet
 Datasheet
EDA/CAD Models
TOP267KG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
66kHz, 132kHz
Manufacturer
Power Integrations
Power (Watts)
65 W
Series
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Packaging
Tube
Control Features
Frequency Control
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad
Internal Switch(s)
Yes
Supplier Device Package
12-ESOP
Voltage - Breakdown
725V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
78%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types