
TOP264VG | |
|---|---|
DigiKey Part Number | 596-1269-5-ND |
Manufacturer | |
Manufacturer Product Number | TOP264VG |
Description | IC OFFLINE SWITCH FLYBACK 12EDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz eDIP-12 |
Datasheet | Datasheet |
EDA/CAD Models | TOP264VG Models |
Category | Frequency - Switching 66kHz, 132kHz |
Manufacturer Power Integrations | Power (Watts) 34 W |
Series | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 12-SDIP (0.412", 10.46mm), 11 Leads, Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package eDIP-12 |
Voltage - Breakdown 725V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 78% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 100 | 1,01950 € | 101,95 € |
| 1.000 | 0,86527 € | 865,27 € |
| 10.000 | 0,74019 € | 7.401,90 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

