
TOP261LN | |
|---|---|
DigiKey Part Number | TOP261LN-ND |
Manufacturer | |
Manufacturer Product Number | TOP261LN |
Description | IC OFFLINE SWITCH FLYBACK 7FESIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7F |
Datasheet | Datasheet |
EDA/CAD Models | TOP261LN Models |
Category | Duty Cycle 78% |
Manufacturer Power Integrations | Frequency - Switching 66kHz, 132kHz |
Series | Power (Watts) 244 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 7-SSIP, 6 Leads, Exposed Pad, Formed Leads |
Internal Switch(s) Yes | Supplier Device Package eSIP-7F |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |

