Image for TOP257LG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP257LG

DigiKey Part Number
TOP257LG-ND
Manufacturer
Manufacturer Product Number
TOP257LG
Description
IC OFFLINE SWITCH FLYBACK 7FESIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7F
Datasheet
 Datasheet
EDA/CAD Models
TOP257LG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
78%
Manufacturer
Power Integrations
Frequency - Switching
66kHz, 132kHz
Series
Power (Watts)
105 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Internal Switch(s)
Yes
Supplier Device Package
eSIP-7F
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.