Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP255LN

DigiKey Part Number
TOP255LN-ND
Manufacturer
Manufacturer Product Number
TOP255LN
Description
IC OFFLINE SWITCH FLYBACK 7FESIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7F
Datasheet
 Datasheet
EDA/CAD Models
TOP255LN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
78%
Frequency - Switching
66kHz, 132kHz
Power (Watts)
81 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7F
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.