
TOP255GN | |
|---|---|
DigiKey Part Number | TOP255GN-ND |
Manufacturer | |
Manufacturer Product Number | TOP255GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz SMD-8C |
Datasheet | Datasheet |
EDA/CAD Models | TOP255GN Models |
Category | Duty Cycle 78% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Power (Watts) 30 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8C |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |

