Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP252EG

DigiKey Part Number
596-1321-5-ND
Manufacturer
Manufacturer Product Number
TOP252EG
Description
IC OFFLINE SWITCH FLYBACK 7ESIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz, 132kHz eSIP-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP252EG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
78%
Manufacturer
Power Integrations
Frequency - Switching
66kHz, 132kHz
Series
Power (Watts)
21 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Internal Switch(s)
Yes
Supplier Device Package
eSIP-7C
Voltage - Breakdown
700V
Mounting Type
Through Hole
Topology
Flyback
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9600,83956 €805,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,83956 €
Unit Price with VAT:0,99908 €