Converter Offline Flyback Topology 66kHz ~ 132kHz TO-263-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP248R-TL

DigiKey Part Number
596-1101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TOP248R-TL
Description
IC OFFLINE SWITCH FLYBACK TO263
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-263-7C
Datasheet
 Datasheet
EDA/CAD Models
TOP248R-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
66.8%
Frequency - Switching
66kHz ~ 132kHz
Power (Watts)
75 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-263-7, D2PAK (6 Leads + Tab), TO-263CB
Supplier Device Package
TO-263-7C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,22036 €6.661,08 €
Unit Price without VAT:2,22036 €
Unit Price with VAT:2,64223 €