
TOP246R-TL | |
|---|---|
DigiKey Part Number | 596-TOP246R-TLTR-ND - Tape & Reel (TR) 596-TOP246R-TLCT-ND - Cut Tape (CT) 596-TOP246R-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP246R-TL |
Description | IC OFFLINE SWITCH FLYBACK TO263 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-263-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP246R-TL Models |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 64 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-263-7, D2PAK (6 Leads + Tab), TO-263CB |
Internal Switch(s) Yes | Supplier Device Package TO-263-7C |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 66.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 100 | 2,25310 € | 225,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,25312 € | 1.689,84 € |
| 1.500 | 1,91045 € | 2.865,68 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

