
TOP246P | |
|---|---|
DigiKey Part Number | TOP246P-ND |
Manufacturer | |
Manufacturer Product Number | TOP246P |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz 8-PDIP-B |
Datasheet | Datasheet |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 34 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Bulk | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP-B |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 66.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP246PN | Power Integrations | 1.018 | 596-1076-5-ND | 2,41000 € | Direct |


