


TOP246GN | |
|---|---|
DigiKey Part Number | 596-1806-ND |
Manufacturer | |
Manufacturer Product Number | TOP246GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B |
Datasheet | Datasheet |
EDA/CAD Models | TOP246GN Models |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 34 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tube | Control Features Frequency Control |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8B |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 66.5% |

