


TOP246GN-TL | |
|---|---|
DigiKey Part Number | 596-TOP246GN-TLTR-ND - Tape & Reel (TR) 596-TOP246GN-TLCT-ND - Cut Tape (CT) 596-TOP246GN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP246GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B |
Datasheet | Datasheet |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 34 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8B |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 66.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 100 | 2,07360 € | 207,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,76481 € | 1.764,81 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

