TOP244Y is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Power Integrations
In Stock: 788
Unit Price: 2,25000 €
Datasheet
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP244Y

DigiKey Part Number
TOP244Y-ND
Manufacturer
Manufacturer Product Number
TOP244Y
Description
IC OFFLINE SW FLYBACK TO220-7C
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Bulk
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
66.5%
Frequency - Switching
66kHz ~ 132kHz
Power (Watts)
65 W
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
TO-220-7 Formed Leads, 6 Leads
Supplier Device Package
TO-220-7C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes