TOP242GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Power Integrations
In Stock: 1.203
Unit Price: 1,60000 €
Datasheet
Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B
8-BSMD

TOP242GN

DigiKey Part Number
596-1802-ND
Manufacturer
Manufacturer Product Number
TOP242GN
Description
IC OFFLINE SWITCH FLYBACK 8SMD
Customer Reference
Detailed Description
Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B
Datasheet
 Datasheet
EDA/CAD Models
TOP242GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
66kHz ~ 132kHz
Manufacturer
Power Integrations
Power (Watts)
15 W
Series
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Packaging
Tube
Control Features
Frequency Control
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD (7 Leads), Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
SMD-8B
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Flyback
Base Product Number
Duty Cycle
66.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TOP242GN-TLPower Integrations1.203596-TOP242GN-TLCT-ND1,60000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types