Similar

TOP242FN | |
|---|---|
DigiKey Part Number | 596-1801-ND |
Manufacturer | |
Manufacturer Product Number | TOP242FN |
Description | IC OFFLINE SW FLYBACK TO262-7C |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-262-7C |
Datasheet | Datasheet |
EDA/CAD Models | TOP242FN Models |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 22 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tube | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-262-7 (6 Leads) Formed Leads |
Internal Switch(s) Yes | Supplier Device Package TO-262-7C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 66.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP264KG-TL | Power Integrations | 4.779 | 596-TOP264KG-TLCT-ND | 1,23000 € | Similar |


