
TOP242F | |
|---|---|
DigiKey Part Number | TOP242F-ND |
Manufacturer | |
Manufacturer Product Number | TOP242F |
Description | IC OFFLINE SW FLYBACK TO262-7C |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-262-7C |
Datasheet | Datasheet |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 22 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Bulk | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-262-7 (6 Leads) Formed Leads |
Internal Switch(s) Yes | Supplier Device Package TO-262-7C |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 66.5% |

