MFR Recommended
Similar



TOP234GN-TL | |
|---|---|
DigiKey Part Number | 596-1064-2-ND - Tape & Reel (TR) 596-1064-1-ND - Cut Tape (CT) 596-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TOP234GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz SMD-8B |
Datasheet | Datasheet |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 30 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD (7 Leads), Gull Wing |
Internal Switch(s) Yes | Supplier Device Package SMD-8B |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Duty Cycle 78% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP254GN-TL | Power Integrations | 1.933 | 596-TOP254GN-TLCT-ND | 1,23000 € | MFR Recommended |
| TOP244GN-TL | Power Integrations | 3.774 | 596-TOP244GN-TLCT-ND | 2,07000 € | Similar |



