
TOP233Y | |
|---|---|
DigiKey Part Number | TOP233Y-ND |
Manufacturer | |
Manufacturer Product Number | TOP233Y |
Description | IC OFFLINE SW FLYBACK TO220-7B |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 66kHz ~ 132kHz TO-220-7B |
Datasheet | Datasheet |
Category | Frequency - Switching 66kHz ~ 132kHz |
Manufacturer Power Integrations | Power (Watts) 50 W |
Series | Fault Protection Current Limiting, Over Temperature, Over Voltage |
Packaging Tube | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case TO-220-7 Formed Leads, 5 Leads |
Internal Switch(s) Yes | Supplier Device Package TO-220-7B |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Flyback | Base Product Number |
Duty Cycle 78% |

