
TOP223P | |
|---|---|
DigiKey Part Number | TOP223P-ND |
Manufacturer | |
Manufacturer Product Number | TOP223P |
Description | IC OFFLINE SWITCH MULT TOP 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-PDIP |
Datasheet | Datasheet |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 25 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 8-PDIP |
Voltage - Breakdown 700V | Mounting Type Through Hole |
Topology Boost, Buck, Flyback, Forward | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP223PN | Power Integrations | 1.657 | 596-1157-5-ND | 2,19000 € | Direct |


