Similar
Similar
Similar

TOP223GN | |
|---|---|
DigiKey Part Number | 596-1796-ND |
Manufacturer | |
Manufacturer Product Number | TOP223GN |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TOP223GN Models |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 25 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD, Gull Wing |
Internal Switch(s) Yes | Supplier Device Package 8-SMD |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP223GN-TL | Power Integrations | 2.235 | 596-TOP223GN-TLCT-ND | 2,38000 € | Similar |
| TOP243GN-TL | Power Integrations | 1.895 | 596-TOP243GN-TLCT-ND | 1,83000 € | Similar |
| FSQ0370RLA | onsemi | 401 | FSQ0370RLACT-ND | 1,57000 € | Similar |




