TOP223G-TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 2.235
Unit Price: 2,38000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP223G-TL

DigiKey Part Number
TOP223G-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TOP223G-TL
Description
IC OFFLINE SWITCH MULT TOP 8SMD
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
67%
Manufacturer
Power Integrations
Frequency - Switching
100kHz
Series
Power (Watts)
25 W
Packaging
Tape & Reel (TR)
Fault Protection
Current Limiting, Over Temperature
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD, Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
8-SMD
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Boost, Buck, Flyback, Forward
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TOP223GN-TLPower Integrations2.235596-TOP223GN-TLCT-ND2,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types