TOP222GN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Power Integrations
In Stock: 1.219
Unit Price: 2,07000 €
Datasheet

Similar


Power Integrations
In Stock: 871
Unit Price: 1,61000 €
Datasheet
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TOP222GN

DigiKey Part Number
TOP222GN-ND
Manufacturer
Manufacturer Product Number
TOP222GN
Description
IC OFFLINE SWITCH MULT TOP 8SMD
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
TOP222GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
67%
Manufacturer
Power Integrations
Frequency - Switching
100kHz
Series
Power (Watts)
15 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SMD, Gull Wing
Internal Switch(s)
Yes
Supplier Device Package
8-SMD
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Boost, Buck, Flyback, Forward
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TOP222GN-TLPower Integrations1.219596-TOP222GN-TLCT-ND2,07000 €Similar
TOP242GN-TLPower Integrations871596-TOP242GN-TLCT-ND1,61000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types