
TOP221G-TL | |
|---|---|
DigiKey Part Number | TOP221G-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOP221G-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 100kHz 8-SMD |
Datasheet | Datasheet |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 100kHz |
Series | Power (Watts) 9 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 8-SMD, Gull Wing |
Internal Switch(s) Yes | Supplier Device Package 8-SMD |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Boost, Buck, Flyback, Forward | Base Product Number |

