Similar

TOP209GN | |
|---|---|
DigiKey Part Number | TOP209GN-ND |
Manufacturer | |
Manufacturer Product Number | TOP209GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 70kHz 8-SMD |
Datasheet | Datasheet |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 70kHz |
Series | Power (Watts) 2 W |
Packaging Tube | Fault Protection Current Limiting, Over Temperature |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SMD, Gull Wing |
Internal Switch(s) Yes | Supplier Device Package 8-SMD |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP242GN-TL | Power Integrations | 871 | 596-TOP242GN-TLCT-ND | 1,61000 € | Similar |


