Similar
Similar

TOP209GN-TL | |
|---|---|
DigiKey Part Number | 596-1056-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOP209GN-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 70kHz 8-SMD |
Datasheet | Datasheet |
Category | Duty Cycle 67% |
Manufacturer Power Integrations | Frequency - Switching 70kHz |
Series | Power (Watts) 2 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Non-Isolated | Package / Case 8-SMD, Gull Wing |
Internal Switch(s) Yes | Supplier Device Package 8-SMD |
Voltage - Breakdown 700V | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TOP242GN-TL | Power Integrations | 1.103 | 596-TOP242GN-TLCT-ND | 1,60000 € | Similar |
| SN74ACT04DR | Texas Instruments | 23.865 | 296-1065-1-ND | 0,37000 € | Similar |



